GRM21BR61E226ME44L vs CS2012X5R226M250NRE feature comparison

GRM21BR61E226ME44L Murata Manufacturing Co Ltd

Buy Now Datasheet

CS2012X5R226M250NRE Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD SAMWHA CAPACITOR GROUP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Factory Lead Time 23 Weeks, 4 Days
Samacsys Manufacturer Murata Electronics
Capacitance 22 µF 22 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm 1.25 mm
JESD-609 Code e3
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer YES Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 7 INCH TR, Embossed , 7 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Additional Feature ALSO AVAILABLE IN 13 INCH WITH 10K QUANTITY

Compare GRM21BR61E226ME44L with alternatives

Compare CS2012X5R226M250NRE with alternatives