GRM21BR71H104KA01L
vs
0805Y0500104KET
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Active
|
| Part Package Code |
0805
|
|
| Package Description |
Chip
|
, 0805
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8532.24.00.20
|
8532.24.00.20
|
| Capacitance |
0.1 µF
|
0.1 µF
|
| Capacitor Type |
Ceramic Capacitor
|
Ceramic Capacitor
|
| Dielectric Material |
Ceramic
|
Ceramic
|
| Height |
1.25 Mm
|
1.3 Mm
|
| JESD-609 Code |
e3
|
e3
|
| Length |
2 Mm
|
2 Mm
|
| Mounting Feature |
Surface Mount
|
Surface Mount
|
| Multilayer |
Yes
|
Yes
|
| Negative Tolerance |
10%
|
10%
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Package Shape |
Rectangular Package
|
Rectangular Package
|
| Package Style |
Smt
|
Smt
|
| Packing Method |
180mm Reel W8p4* Embossed Tape
|
Tr, 7 Inch
|
| Positive Tolerance |
10%
|
10%
|
| Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
| Size Code |
2012M/0805
|
0805
|
| Surface Mount |
Yes
|
Yes
|
| Temperature Characteristics Code |
X7R
|
X7R
|
| Temperature Coefficient |
15% Ppm/°C
|
15% Ppm/°C
|
| Terminal Finish |
Matte Tin (Sn) - With Nickel (Ni) Barrier
|
Matte Tin (Sn) - With Nickel (Ni) Barrier
|
| Terminal Shape |
Wraparound
|
Wraparound
|
| Width |
1.25 Mm
|
1.25 Mm
|
| Base Number Matches |
1
|
1
|
| Reference Standard |
|
Aec-Q200
|
|
|
|