GRM40C0G560J050BK
vs
0805CG560J9B20
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
PHILIPS COMPONENTS
|
Package Description |
, 0805
|
, 0805
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.000056 µF
|
0.000056 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
JESD-609 Code |
e3
|
e3
|
Manufacturer Series |
GRM
|
NPO
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, EMBOSSED PLASTIC, 13 INCH
|
TR, PAPER, 7 INCH
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
0805
|
0805
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
TIN OVER NICKEL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GRM40C0G560J050BK with alternatives
Compare 0805CG560J9B20 with alternatives