GRM40C0G620F050BD vs GRM40COG620F050AD feature comparison

GRM40C0G620F050BD Murata Manufacturing Co Ltd

Buy Now Datasheet

GRM40COG620F050AD Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000062 µF 0.000062 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3
Manufacturer Series GRM GRM40
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare GRM40C0G620F050BD with alternatives

Compare GRM40COG620F050AD with alternatives