GS1528-CTA
vs
LMH0002MAX/NOPB
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
GENNUM CORP
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
1
|
1
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Out Swing-Min |
0.75 V
|
0.75 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Package Description |
|
SOIC-8
|
Pin Count |
|
8
|
Samacsys Manufacturer |
|
Texas Instruments
|
Input Characteristics |
|
DIFFERENTIAL
|
Interface IC Type |
|
LINE DRIVER
|
Interface Standard |
|
GENERAL PURPOSE
|
Length |
|
4.9 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Output Characteristics |
|
DIFFERENTIAL
|
Output Polarity |
|
COMPLEMENTARY
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.75 mm
|
Supply Current-Max |
|
49 mA
|
Supply Voltage-Max |
|
3.465 V
|
Supply Voltage-Min |
|
3.135 V
|
Supply Voltage1-Max |
|
3.399 V
|
Supply Voltage1-Min |
|
3.201 V
|
Supply Voltage1-Nom |
|
3.3 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3.9 mm
|
|
|
|
Compare GS1528-CTA with alternatives
Compare LMH0002MAX/NOPB with alternatives