GS832036AGT-250IVT
vs
GS832036T-250IV
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
GSI TECHNOLOGY
|
GSI TECHNOLOGY
|
Part Package Code |
QFP
|
QFP
|
Package Description |
LQFP,
|
LQFP,
|
Pin Count |
100
|
100
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
5.5 ns
|
6.5 ns
|
Additional Feature |
FLOW THROUGH OR PIPELINED ARCHITECTURE, ALSO OPERATES AT 2.5V
|
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY
|
JESD-30 Code |
R-PQFP-G100
|
R-PQFP-G100
|
Length |
20 mm
|
20 mm
|
Memory Density |
37748736 bit
|
37748736 bit
|
Memory IC Type |
CACHE SRAM
|
CACHE SRAM
|
Memory Width |
36
|
36
|
Number of Functions |
1
|
1
|
Number of Terminals |
100
|
100
|
Number of Words |
1048576 words
|
1048576 words
|
Number of Words Code |
1000000
|
1000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
1MX36
|
1MX36
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
LQFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK, LOW PROFILE
|
FLATPACK, LOW PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
2 V
|
2 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare GS832036AGT-250IVT with alternatives
Compare GS832036T-250IV with alternatives