Part Details for GS832036AGT-250IVT by GSI Technology
Overview of GS832036AGT-250IVT by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for GS832036AGT-250IVT
GS832036AGT-250IVT CAD Models
GS832036AGT-250IVT Part Data Attributes:
|
GS832036AGT-250IVT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS832036AGT-250IVT
GSI Technology
Cache SRAM, 1MX36, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5.5 ns | |
Additional Feature | FLOW THROUGH OR PIPELINED ARCHITECTURE, ALSO OPERATES AT 2.5V | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS832036AGT-250IVT
This table gives cross-reference parts and alternative options found for GS832036AGT-250IVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS832036AGT-250IVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS832036GT-250IV | Cache SRAM, 1MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS832036AGT-250IVT vs GS832036GT-250IV |
GS832036AGT-250VT | Cache SRAM, 1MX36, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS832036AGT-250IVT vs GS832036AGT-250VT |
GS832036AGT-250IV | Cache SRAM, 1MX36, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS832036AGT-250IVT vs GS832036AGT-250IV |
GS832036T-250IV | Cache SRAM, 1MX36, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS832036AGT-250IVT vs GS832036T-250IV |
GS832036AGT-250V | Cache SRAM, 1MX36, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS832036AGT-250IVT vs GS832036AGT-250V |
GS832036GT-250V | Cache SRAM, 1MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS832036AGT-250IVT vs GS832036GT-250V |
GS832036T-250VT | Cache SRAM, 1MX36, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS832036AGT-250IVT vs GS832036T-250VT |
GS832036T-250V | Cache SRAM, 1MX36, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS832036AGT-250IVT vs GS832036T-250V |
GS832036GT-250IVT | Cache SRAM, 1MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS832036AGT-250IVT vs GS832036GT-250IVT |