GSBAT54X vs BAT54WS feature comparison

GSBAT54X Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

BAT54WS Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Package Description Sod-523, 2 Pin Sod-323, 2 Pin
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application Fast Recovery General Purpose
Breakdown Voltage-Min 30 V 30 V
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 0.8 V 1 V
JESD-30 Code R-PDSO-F2 R-PDSO-G2
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) Not Specified 260
Power Dissipation-Max 0.2 W 0.2 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 2 µA 0.5 µA
Reverse Recovery Time-Max 0.005 µS
Reverse Test Voltage 25 V 30 V
Surface Mount Yes Yes
Technology Schottky Schottky
Terminal Form Flat Gull Wing
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified 10
Base Number Matches 1 31
Pbfree Code No
Pin Count 2
Additional Feature High Reliability
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish Tin (Sn)