GST.750
vs
0034.3117G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
CONQUER ELECTRONICS CO LTD
|
SCHURTER AG
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
TIME LAG
|
|
Body Height |
21 mm
|
|
Body Length or Diameter |
5.9 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
3 J
|
|
Mounting Feature |
THROUGH HOLE
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BOX; TAPE AND REEL
|
|
Pre-arcing Time-Min |
3000 ms
|
|
Rated Breaking Capacity |
35 A
|
|
Rated Current |
0.75 A
|
|
Rated Voltage(AC) |
250 V
|
|
Reference Standard |
CSA; UL
|
|
Surface Mount |
NO
|
|
Terminal Shape |
PIN WIRE
|
|
Base Number Matches |
2
|
2
|
Terminal Finish |
|
NICKEL
|
|
|
|
Compare GST.750 with alternatives
Compare 0034.3117G with alternatives