Part Details for GST.750 by Conquer Electronics Co Ltd
Overview of GST.750 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GST.750
GST.750 CAD Models
GST.750 Part Data Attributes:
|
GST.750
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GST.750
Conquer Electronics Co Ltd
Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 21 mm | |
Body Length or Diameter | 5.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 3 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TAPE AND REEL | |
Pre-arcing Time-Min | 3000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for GST.750
This table gives cross-reference parts and alternative options found for GST.750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GST.750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDL.700 | Electric Fuse, Time Lag Blow, 0.7A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GST.750 vs SDL.700 |
5ST800 | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, | Bel Fuse | GST.750 vs 5ST800 |
5STP800-R | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Bel Fuse | GST.750 vs 5STP800-R |
34.3117 | Electric Fuse | Schurter Electronic Components | GST.750 vs 34.3117 |
5STP800 | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Through Hole, | Bel Fuse | GST.750 vs 5STP800 |
0034.3117.G | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | GST.750 vs 0034.3117.G |
0034.3772.TR | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | GST.750 vs 0034.3772.TR |
0034.3116.PT | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | GST.750 vs 0034.3116.PT |
0034.3116.TR | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | GST.750 vs 0034.3116.TR |
0034.3117G | Electric Fuse | Schurter Electronic Components | GST.750 vs 0034.3117G |