GXO-U115H/AI20MHZ
vs
GXO-U113H/A20MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
7 ns
7 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
20 MHz
20 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-10 °C
Oscillator Type
HCMOS/TTL
HCMOS/TTL
Output Load
10 TTL, 50 pF
10 TTL, 50 pF
Physical Dimension
5.2mm x 3.4mm x 1.05mm
6.2mm x 3.7mm x 1.5mm
Rise Time-Max
7 ns
7 ns
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Symmetry-Max
60/40 %
60/40 %
Terminal Finish
Gold (Au)
Base Number Matches
3
2
Compare GXO-U115H/AI20MHZ with alternatives
Compare GXO-U113H/A20MHZ with alternatives