Part Details for GXO-U115H/AI20MHZ by Golledge Electronics Ltd
Overview of GXO-U115H/AI20MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for GXO-U115H/AI20MHZ
GXO-U115H/AI20MHZ CAD Models
GXO-U115H/AI20MHZ Part Data Attributes:
|
GXO-U115H/AI20MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GXO-U115H/AI20MHZ
Golledge Electronics Ltd
HCMOS/TTL Output Clock Oscillator, 20MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TRISTATE ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 5.2mm x 3.4mm x 1.05mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for GXO-U115H/AI20MHZ
This table gives cross-reference parts and alternative options found for GXO-U115H/AI20MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXO-U115H/AI20MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC1125-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | GXO-U115H/AI20MHZ vs EC1125-20.000M |
GXO-U115H/A20.0MHZ | HCMOS/TTL Output Clock Oscillator, 20MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | GXO-U115H/AI20MHZ vs GXO-U115H/A20.0MHZ |
GXO-U113H/A20MHZ | HCMOS/TTL Output Clock Oscillator, 20MHz Nom | Golledge Electronics Ltd | GXO-U115H/AI20MHZ vs GXO-U113H/A20MHZ |
GXO-U115H/AI20.0MHZ | HCMOS/TTL Output Clock Oscillator, 20MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | GXO-U115H/AI20MHZ vs GXO-U115H/AI20.0MHZ |
GXO-U113H/AI20MHZ | HCMOS/TTL Output Clock Oscillator, 20MHz Nom | Golledge Electronics Ltd | GXO-U115H/AI20MHZ vs GXO-U113H/AI20MHZ |
GXO-U115H/A20MHZ | HCMOS/TTL Output Clock Oscillator, 20MHz Nom | Golledge Electronics Ltd | GXO-U115H/AI20MHZ vs GXO-U115H/A20MHZ |
EC1125HS-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | GXO-U115H/AI20MHZ vs EC1125HS-20.000M |
EC1125HSET-20.000M-GTR | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 | Ecliptek Corporation | GXO-U115H/AI20MHZ vs EC1125HSET-20.000M-GTR |