GZ1005D221TF
vs
CB1608GA331E
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SHENZHEN SUNLORD ELECTRONICS CO LTD
|
SAMWHA CAPACITOR GROUP
|
Package Description |
ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
SUNLORD
|
|
DC Resistance-Max |
0.45 Ω
|
0.45 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.5 mm
|
0.8 mm
|
Length |
1 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
220 OHM Ω
|
330 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
0.15 A
|
0.2 A
|
Width |
0.5 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GZ1005D221TF with alternatives
Compare CB1608GA331E with alternatives