H11L1 vs H11L2 feature comparison

H11L1 TT Electronics OPTEK Technology

Buy Now Datasheet

H11L2 Thomson Consumer Electronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Reach Compliance Code Unknown Unknown
HTS Code 8541.49.80.00 8541.49.80.00
Forward Current-Max 0.06 A 1.2 A
Isolation Voltage-Max 2100 V 7500 V
JESD-609 Code e0
Mounting Feature Through Hole Mount Through Hole Mount
Number of Elements 1 1
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -50 °C -40 °C
Power Dissipation-Max 0.25 W 0.12 W
Response Time-Nom 1e-7 Ns 0.000004 Ns
Supply Voltage-Nom 15 V 16 V
Surface Mount No No
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 13 13