H1831CH
vs
X76F400H
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
HUGHES AIRCRAFT
|
IC MICROSYSTEMS SDN BHD
|
Package Description |
,
|
DIE,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.51
|
Access Time-Max |
150 ns
|
|
Additional Feature |
16-BIT ADDR. MUXED. ON 8 ADDR. LINES
|
DATA RETENTION = 100 YEARS
|
JESD-30 Code |
X-XUUC-N
|
X-XUUC-N
|
Memory Density |
262144 bit
|
4096 bit
|
Memory IC Type |
MASK ROM
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Words |
512 words
|
512 words
|
Number of Words Code |
512
|
512
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Organization |
32KX8
|
512X8
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
UNSPECIFIED
|
UNSPECIFIED
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Parallel/Serial |
PARALLEL
|
SERIAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
0.048 mA
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
DIE
|
Data Retention Time-Min |
|
100
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Code |
|
DIE
|
Programming Voltage |
|
5 V
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Type |
|
NOR TYPE
|
Write Cycle Time-Max (tWC) |
|
10 ms
|
|
|
|
Compare H1831CH with alternatives
Compare X76F400H with alternatives