H21A6
vs
EE-SH3-C
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ISOCOM COMPONENTS LTD
|
OMRON CORP
|
Reach Compliance Code |
not_compliant
|
unknown
|
Samacsys Manufacturer |
Isocom
|
Omron Electronics
|
Coll-Emtr Bkdn Voltage-Min |
55 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
100 nA
|
200 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Gap Size |
3 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Functions |
1
|
1
|
On-state Collector Current-Nom |
5.5 mA
|
1 mA
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SLOTTED SWITCH
|
TRANSISTOR OUTPUT SLOTTED SWITCH
|
Output Circuit Type |
Transistor
|
|
Slot Width-Nom |
3 mm
|
3.4 mm
|
Surface Mount |
NO
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
ROHS COMPLIANT PACKAGE-4
|
Additional Feature |
|
HIGH SENSITIVITY
|
|
|
|
Compare H21A6 with alternatives
Compare EE-SH3-C with alternatives