H22A3
vs
EE-SX1235A-P2
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
100 nA
|
200 nA
|
Forward Current-Max |
0.06 A
|
0.05 A
|
Gap Size |
3.17 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Functions |
1
|
1
|
On-State Voltage-Max |
30 V
|
|
On-state Collector Current-Nom |
10 mA
|
0.6 mA
|
Operating Temperature-Max |
100 °C
|
95 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SLOTTED SWITCH
|
TRANSISTOR OUTPUT SLOTTED SWITCH
|
Output Circuit Type |
Transistor
|
|
Slot Width-Nom |
3.195 mm
|
5 mm
|
Surface Mount |
NO
|
|
Base Number Matches |
16
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-3
|
Samacsys Manufacturer |
|
Omron Electronics
|
|
|
|
Compare H22A3 with alternatives
Compare EE-SX1235A-P2 with alternatives