H22A3
vs
H22A6
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
QT OPTOELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Gap Size |
3.17 mm
|
3.17 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
On-State Voltage-Max |
30 V
|
55 V
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Circuit Type |
Transistor
|
Transistor
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
16
|
8
|
Coll-Emtr Bkdn Voltage-Min |
|
55 V
|
Configuration |
|
SINGLE
|
Dark Current-Max |
|
100 nA
|
Forward Current-Max |
|
0.06 A
|
Number of Functions |
|
1
|
On-state Collector Current-Nom |
|
5.5 mA
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT SLOTTED SWITCH
|
Response Time-Max |
|
0.000008 s
|
Slot Width-Nom |
|
3.15 mm
|
|
|
|
Compare H22A3 with alternatives
Compare H22A6 with alternatives