H22A6
vs
H22A1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
THOMSON CONSUMER ELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
Coll-Emtr Bkdn Voltage-Min |
55 V
|
|
Configuration |
SINGLE
|
|
Dark Current-Max |
100 nA
|
|
Forward Current-Max |
0.06 A
|
|
Number of Functions |
1
|
|
On-state Collector Current-Nom |
4 mA
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SLOTTED SWITCH
|
|
Slot Width-Nom |
3.15 mm
|
|
Terminal Finish |
NOT SPECIFIED
|
|
Base Number Matches |
8
|
16
|
HTS Code |
|
8541.40.80.00
|
|
|
|