H22A6
vs
HOA0872-N55
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code |
unknown
|
unknown
|
Coll-Emtr Bkdn Voltage-Min |
55 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.06 A
|
0.05 A
|
Number of Functions |
1
|
1
|
On-state Collector Current-Nom |
4 mA
|
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SLOTTED SWITCH
|
TRANSISTOR OUTPUT SLOTTED SWITCH
|
Slot Width-Nom |
3.15 mm
|
3.18 mm
|
Terminal Finish |
NOT SPECIFIED
|
|
Base Number Matches |
8
|
3
|
Samacsys Manufacturer |
|
Honeywell
|
Gap Size |
|
3.19 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Current-Max |
|
0.0018 A
|
On-State Voltage-Max |
|
30 V
|
Output Circuit Type |
|
Transistor
|
Surface Mount |
|
NO
|
|
|
|