H22A6
vs
OPB847TX
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
unknown
|
compliant
|
Coll-Emtr Bkdn Voltage-Min |
55 V
|
|
Configuration |
SINGLE
|
|
Dark Current-Max |
100 nA
|
|
Forward Current-Max |
0.06 A
|
0.05 A
|
Number of Functions |
1
|
|
On-state Collector Current-Nom |
4 mA
|
|
Operating Temperature-Max |
100 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SLOTTED SWITCH
|
TRANSISTOR OUTPUT SLOTTED SWITCH
|
Slot Width-Nom |
3.15 mm
|
|
Terminal Finish |
NOT SPECIFIED
|
|
Base Number Matches |
8
|
2
|
ECCN Code |
|
3A001.A.2.B
|
Samacsys Manufacturer |
|
TT Electronics
|
Gap Size |
|
2.55 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Elements |
|
1
|
On-State Voltage-Max |
|
50 V
|
Output Circuit Type |
|
Transistor
|
Response Time-Max |
|
0.00002 s
|
Surface Mount |
|
NO
|
|
|
|