H23A1
vs
OPS693
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
OPTEK TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.06 A
|
0.05 A
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
On-state Collector Current-Nom |
1.5 mA
|
2 mA
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SLOTTED SWITCH
|
TRANSISTOR OUTPUT SLOTTED SWITCH
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
PLASTIC
|
Samacsys Manufacturer |
|
TT Electronics
|
Slot Width-Nom |
|
3.18 mm
|
|
|
|
Compare H23A1 with alternatives
Compare OPS693 with alternatives