H6B2
vs
H6B2-BP
feature comparison
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
DO-35
|
DO-35
|
| Package Description |
O-Xalf-W2
|
Rohs Compliant Package-2
|
| Pin Count |
2
|
2
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.50
|
8541.10.00.50
|
| Additional Feature |
High Reliability
|
High Reliability
|
| Case Connection |
Isolated
|
Isolated
|
| Configuration |
Single
|
Single
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Zener Diode
|
Zener Diode
|
| JEDEC-95 Code |
DO-35
|
DO-35
|
| JESD-30 Code |
O-XALF-W2
|
O-XALF-W2
|
| JESD-609 Code |
e0
|
e3
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
2
|
2
|
| Package Body Material |
Unspecified
|
Unspecified
|
| Package Shape |
Round
|
Round
|
| Package Style |
Long Form
|
Long Form
|
| Polarity |
Unidirectional
|
Unidirectional
|
| Power Dissipation-Max |
0.5 W
|
0.5 W
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Reference Voltage-Nom |
5.75 V
|
5.75 V
|
| Reverse Current-Max |
0.005 µA
|
|
| Surface Mount |
No
|
No
|
| Technology |
Zener
|
Zener
|
| Terminal Finish |
Tin Lead
|
Matte Tin
|
| Terminal Form |
Wire
|
Wire
|
| Terminal Position |
Axial
|
Axial
|
| Voltage Tol-Max |
2.61%
|
2.61%
|
| Working Test Current |
5 Ma
|
5 Ma
|
| Base Number Matches |
9
|
2
|
| Moisture Sensitivity Level |
|
1
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|