H8422KBYB
vs
RC55Y-422KWHLCECC40101-004HY
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Tubular
|
Tubular
|
Lead Diameter |
0.6 mm
|
0.6 mm
|
Lead Length |
30 mm
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.5 mm
|
2.5 mm
|
Package Length |
7.2 mm
|
7.2 mm
|
Package Shape |
TUBULAR PACKAGE
|
|
Package Style |
Axial
|
Axial
|
Rated Power Dissipation (P) |
0.125 W
|
0.063 W
|
Resistance |
422000 Ω
|
422000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
15 ppm/°C
|
15 ppm/°C
|
Tolerance |
0.1%
|
0.05%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
AXIAL LEADED
|
HTS Code |
|
8533.21.00.90
|
Additional Feature |
|
PRECISION
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Packing Method |
|
AMMO PACK
|
Rated Temperature |
|
70 °C
|
Reference Standard |
|
CECC40101-004
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare H8422KBYB with alternatives
Compare RC55Y-422KWHLCECC40101-004HY with alternatives