H8422KBYB vs RC55Y422KBICECC40101-804HT feature comparison

H8422KBYB TE Connectivity

Buy Now Datasheet

RC55Y422KBICECC40101-804HT TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Tubular Epoxy Coating
Lead Diameter 0.6 mm 0.6 mm
Lead Length 30 mm 30 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 7.2 mm 7.2 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 0.125 W 0.063 W
Resistance 422000 Ω 422000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Packing Method Ammo Pack
Surface Mount NO
Terminal Finish Tin (Sn) - hot dipped
Terminal Shape WIRE

Compare H8422KBYB with alternatives

Compare RC55Y422KBICECC40101-804HT with alternatives