HAS-1202AMB
vs
ADS7807UBG4
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP,
|
SOP, SOP28,.4
|
Pin Count |
32
|
28
|
Reach Compliance Code |
unknown
|
compliant
|
Analog Input Voltage-Max |
5.12 V
|
10 V
|
Analog Input Voltage-Min |
-5.12 V
|
-10 V
|
Conversion Time-Max |
1.56 µs
|
20 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-MDIP-P32
|
R-PDSO-G28
|
JESD-609 Code |
e0
|
e4
|
Length |
38.1 mm
|
17.9 mm
|
Linearity Error-Max (EL) |
0.0122%
|
0.0023%
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
3
|
Negative Supply Voltage-Nom |
-15 V
|
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
12
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
28
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Bit Code |
BINARY, OFFSET BINARY
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format |
PARALLEL, WORD
|
SERIAL, PARALLEL, 8 BITS
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Sample Rate |
0.641 MHz
|
0.04 MHz
|
Sample and Hold / Track and Hold |
TRACK
|
SAMPLE
|
Seated Height-Max |
5.08 mm
|
2.65 mm
|
Supply Voltage-Nom |
15 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
PIN/PEG
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
22.86 mm
|
7.5 mm
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Package Equivalence Code |
|
SOP28,.4
|
Supply Voltage-Min |
|
4.75 V
|
Technology |
|
CMOS
|
|
|
|
Compare ADS7807UBG4 with alternatives