HBS033YE-ANT
vs
AV60C-048L-033F10N
feature comparison
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Obsolete
|
Transferred
|
| Package Description |
Dfm,
|
Dma,
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| Additional Feature |
Setpoint Accuracy:+/-1%
|
|
| Analog IC - Other Type |
Dc-Dc Regulated Power Supply Module
|
Dc-Dc Regulated Power Supply Module
|
| Input Voltage-Max |
36 V
|
72 V
|
| Input Voltage-Min |
18 V
|
36 V
|
| Input Voltage-Nom |
24 V
|
48 V
|
| JESD-30 Code |
R-XDFM-P9
|
R-XDMA-P9
|
| JESD-609 Code |
e0
|
e0
|
| Length |
61 Mm
|
|
| Load Regulation-Max |
0.2%
|
0.5%
|
| Number of Functions |
1
|
1
|
| Number of Outputs |
1
|
1
|
| Number of Terminals |
9
|
9
|
| Operating Temperature-Max |
100 °C
|
100 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Voltage-Max |
3.63 V
|
3.63 V
|
| Output Voltage-Min |
2.97 V
|
2.97 V
|
| Output Voltage-Nom |
3.3 V
|
3.3 V
|
| Package Body Material |
Unspecified
|
Unspecified
|
| Package Code |
DFM
|
DMA
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Flange Mount
|
Microelectronic Assembly
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
13.2 Mm
|
|
| Surface Mount |
No
|
No
|
| Technology |
Hybrid
|
Hybrid
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Tin Lead
|
Tin Lead
|
| Terminal Form |
Pin/Peg
|
Pin/Peg
|
| Terminal Position |
Dual
|
Dual
|
| Total Power Output-Max |
50 W
|
50 W
|
| Trim/Adjustable Output |
Yes
|
Yes
|
| Width |
57.9 Mm
|
|
| Base Number Matches |
1
|
3
|
|
|
|