HCPL-050L#060
vs
HCPL-2731
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
QUALITY TECHNOLOGIES CORP
|
Package Description |
SO-8
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR
|
|
Configuration |
SINGLE
|
|
Data Rate-Nom |
1 MBps
|
|
Forward Current-Max |
0.02 A
|
|
Isolation Voltage-Max |
3750 V
|
|
Number of Elements |
1
|
|
On-State Current-Max |
0.008 A
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
2.7 V
|
|
Base Number Matches |
2
|
6
|
HTS Code |
|
8541.40.80.00
|
|
|
|
Compare HCPL-050L#060 with alternatives
Compare HCPL-2731 with alternatives