HCPL-0601#500 vs HCPL-0601 feature comparison

HCPL-0601#500 Broadcom Limited

Buy Now Datasheet

HCPL-0601 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Reach Compliance Code Unknown Compliant
HTS Code 8541.49.80.00
Factory Lead Time 14 Weeks
Optoelectronic Device Type Logic Ic Output Optocoupler Logic Ic Output Optocoupler
Base Number Matches 4 5
Package Description So-8
Additional Feature Cmos Compatible, Ul Recognized
Configuration Single
Data Rate-Nom 10 Mbps
Forward Current-Max 0.05 A
Isolation Voltage-Max 2500 V
JESD-609 Code e3
Number of Elements 1
On-State Current-Max 0.05 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Supply Voltage-Min 4.5 V
Terminal Finish Matte Tin