HCPL-0601#500 vs HCPL0601R2 feature comparison

HCPL-0601#500 Hewlett Packard Co

Buy Now Datasheet

HCPL0601R2 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Package Description So-8 Lead Free, Compact, Sop-8
Reach Compliance Code Unknown Compliant
HTS Code 8541.49.80.00 8541.40.80.00
Additional Feature Open Collector, Ul Recognized Cmos Compatible, Ul Recognized
Configuration Complex Single
Data Rate-Nom 10 Mbps 10 Mbps
Forward Current-Max 0.02 A 0.05 A
Isolation Voltage-Max 2500 V 3750 V
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type Logic Ic Output Optocoupler Logic Ic Output Optocoupler
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 4 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR
ECCN Code EAR99
JESD-609 Code e3
Mounting Feature Surface Mount
Power Dissipation-Max 0.085 W
Response Time-Nom 4.5e-8 Ns
Supply Voltage-Nom 7 V
Surface Mount Yes
Terminal Finish Matte Tin (Sn)