HCPL-0601500 vs HCPL-0601-060 feature comparison

HCPL-0601500 Avago Technologies

Buy Now Datasheet

HCPL-0601-060 Avago Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description SOIC-8 SURFACE MOUNT, SOP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, OPEN COLLECTOR UL RECOGNIZED, OPEN COLLECTOR
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 2 1
Pbfree Code No
Mounting Feature SURFACE MOUNT
Power Dissipation-Max 0.085 W
Response Time-Nom 1e-7 ns
Supply Voltage-Nom 5 V
Surface Mount YES

Compare HCPL-0601500 with alternatives

Compare HCPL-0601-060 with alternatives