HCPL-0601500
vs
HCPL-7601#300
feature comparison
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Active
|
Transferred
|
| Package Description |
Soic-8
|
Surface Mount, Dip-8
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| HTS Code |
8541.49.80.00
|
8541.49.80.00
|
| Additional Feature |
Ul Recognized, Open Collector
|
Ul Recognized, Vde Approved
|
| Configuration |
Single
|
Complex
|
| Data Rate-Nom |
10 Mbps
|
|
| Forward Current-Max |
0.02 A
|
0.02 A
|
| Isolation Voltage-Max |
3750 V
|
3750 V
|
| JESD-609 Code |
e0
|
e0
|
| Number of Elements |
1
|
1
|
| Number of Functions |
1
|
1
|
| On-State Current-Max |
0.05 A
|
0.05 A
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Optoelectronic Device Type |
Logic Ic Output Optocoupler
|
Logic Ic Output Optocoupler
|
| Supply Voltage-Min |
4.5 V
|
4.5 V
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
| Base Number Matches |
2
|
3
|
| Mounting Feature |
|
Surface Mount
|
| Power Dissipation-Max |
|
0.25 W
|
| Supply Voltage-Nom |
|
5.5 V
|
| Surface Mount |
|
Yes
|
|
|
|