HCPL-063L-500E
vs
HCPL-063N#060
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8541.40.80.00
|
8541.49.80.00
|
| Factory Lead Time |
14 Weeks
|
|
| Additional Feature |
Ul Recognized
|
Open Collector, Ul Recognized, Vde Approved
|
| Configuration |
Separate, 2 Channels
|
Single
|
| Data Rate-Nom |
15 Mbps
|
10 Mbps
|
| Forward Current-Max |
0.015 A
|
0.01 A
|
| Isolation Voltage-Max |
3750 V
|
3750 V
|
| JESD-609 Code |
e3
|
|
| Mounting Feature |
Surface Mount
|
|
| Number of Elements |
2
|
1
|
| Number of Functions |
2
|
1
|
| On-State Current-Max |
0.05 A
|
0.05 A
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Optoelectronic Device Type |
Logic Ic Output Optocoupler
|
Logic Ic Output Optocoupler
|
| Power Dissipation-Max |
0.06 W
|
|
| Response Time-Nom |
9e-8 Ns
|
|
| Supply Voltage-Min |
2.7 V
|
4.5 V
|
| Supply Voltage-Nom |
5.5 V
|
|
| Surface Mount |
Yes
|
|
| Terminal Finish |
Matte Tin
|
|
| Base Number Matches |
1
|
2
|
| Package Description |
|
0.400 Inch, Soic-8
|
|
|
|