HCPL-0731-500E
vs
HCPL-0731
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
BROADCOM INC
HEWLETT PACKARD CO
Package Description
SOP-8
SO-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
14 Weeks
Additional Feature
TTL COMPATIBLE
COMS COMPATIBLE, UL RECOGNIZED
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS WITH BUILT-IN RESISTOR
Current Transfer Ratio-Min
400%
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
3750 V
2500 V
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
2
2
Number of Functions
2
On-State Current-Max
0.06 A
0.06 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Packing Method
TR
Power Dissipation-Max
0.2 W
Shape
RECTANGULAR
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Base Number Matches
3
5
Data Rate-Nom
0.1 MBps
Compare HCPL-0731-500E with alternatives
Compare HCPL-0731 with alternatives