HCPL-2601-020E
vs
8102804FC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
BROADCOM INC
|
Package Description |
0.300 INCH, ROHS COMPLIANT, DIP-8
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
14 Weeks
|
16 Weeks
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
TTL COMPATIBLE, UL RECOGNIZED
|
OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY
|
Configuration |
SINGLE
|
1SEC4
|
Data Rate-Nom |
10 MBps
|
10 MBps
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
5000 V
|
1500 V
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
4
|
Number of Functions |
1
|
4
|
On-State Current-Max |
0.05 A
|
0.025 A
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.085 W
|
0.04 W
|
Response Time-Nom |
1e-7 ns
|
1e-7 ns
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
GOLD
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A001.A.2.C
|
Hysteresis Ratio-Nom |
|
0.0125
|
|
|
|
Compare HCPL-2601-020E with alternatives
Compare 8102804FC with alternatives