Part Details for 8102804FC by Broadcom Limited
Overview of 8102804FC by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8102804FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8102804FC-ND
|
DigiKey | OPTOISO 1.5KV OPEN COLL 16FLATPK Min Qty: 25 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$153.7536 | Buy Now |
DISTI #
8102804FC
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 4-CH 16-Pin CFPAK - Bulk (Alt: 8102804FC) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$141.5624 / $166.5440 | Buy Now |
DISTI #
630-8102804FC
|
Mouser Electronics | High Speed Optocouplers 10MBd 1500Vdc Hermetically sealed RoHS: Compliant | 0 |
|
$153.7400 | Order Now |
DISTI #
8102804FC
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 4-CH 16-Pin CFPAK - Bulk (Alt: 8102804FC) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$141.5624 / $166.5440 | Buy Now |
DISTI #
8102804FC
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 4-CH 16-Pin CFPAK - Bulk (Alt: 8102804FC) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$141.5624 / $166.5440 | Buy Now |
DISTI #
8102804FC
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 4-CH 16-Pin CFPAK (Alt: 8102804FC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for 8102804FC
8102804FC CAD Models
8102804FC Part Data Attributes
|
8102804FC
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
8102804FC
Broadcom Limited
Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, SMD, FLAT PACK-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | |
Configuration | 1SEC4 | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Hysteresis Ratio-Nom | 0.0125 | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 4 | |
Number of Functions | 4 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | GOLD |
Alternate Parts for 8102804FC
This table gives cross-reference parts and alternative options found for 8102804FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8102804FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-6651 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, FLAT PACK-16 | Broadcom Limited | 8102804FC vs HCPL-6651 |
HCPL-6650 | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, FLAT PACK-16 | Avago Technologies | 8102804FC vs HCPL-6650 |
HCPL-6651 | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, FLAT PACK-16 | Avago Technologies | 8102804FC vs HCPL-6651 |
8102804FC | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, CERAMIC, FP-16 | Agilent Technologies Inc | 8102804FC vs 8102804FC |
8102804FC | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, SMD, FLAT PACK-16 | Avago Technologies | 8102804FC vs 8102804FC |
HCPL-6650 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, FLAT PACK-16 | Broadcom Limited | 8102804FC vs HCPL-6650 |
HCPL-6651 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, FP-16 | Hewlett Packard Co | 8102804FC vs HCPL-6651 |
8102804FC | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, FP-16 | Hewlett Packard Co | 8102804FC vs 8102804FC |
HCPL-6650 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, FP-16 | Hewlett Packard Co | 8102804FC vs HCPL-6650 |