HCPL-2611 vs HCPL-261A#500 feature comparison

HCPL-2611 Hewlett Packard Co

Buy Now Datasheet

HCPL-261A#500 Broadcom Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Package Description 0.300 Inch, Dip-8 0.300 Inch, Dip-8
Reach Compliance Code Unknown Compliant
HTS Code 8541.49.80.00 8541.49.80.00
Additional Feature Open Collector, Ul Recognized Open Collector, Ul Recognized
Configuration Complex Single
Data Rate-Nom 10 Mbps 10 Mbps
Forward Current-Max 0.02 A 0.01 A
Isolation Voltage-Max 2500 V 3750 V
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type Logic Ic Output Optocoupler Logic Ic Output Optocoupler
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 6 4
Mounting Feature Surface Mount
Power Dissipation-Max 0.06 W
Response Time-Nom 1e-7 Ns
Supply Voltage-Nom 5.5 V
Surface Mount Yes