HCPL-261N vs HCPL-7601#300 feature comparison

HCPL-261N Broadcom Limited

Buy Now Datasheet

HCPL-7601#300 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Reach Compliance Code Unknown Unknown
HTS Code 8541.49.80.00 8541.49.80.00
Factory Lead Time 14 Weeks
Additional Feature Open Collector, Ul Recognized Ul Recognized, Vde Approved
Configuration Single Complex
Data Rate-Nom 10 Mbps
Forward Current-Max 0.01 A 0.02 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e0
Mounting Feature Through Hole Mount Surface Mount
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type Logic Ic Output Optocoupler Logic Ic Output Optocoupler
Power Dissipation-Max 0.06 W 0.25 W
Response Time-Nom 1e-7 Ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5.5 V 5.5 V
Surface Mount No Yes
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 4 3
Package Description Surface Mount, Dip-8