HCPL-3100 vs PC942P feature comparison

HCPL-3100 Agilent Technologies Inc

Buy Now Datasheet

PC942P Sharp Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Package Description Dip-8 Dip-8
Reach Compliance Code Unknown Unknown
HTS Code 8541.49.80.00 8541.49.80.00
Additional Feature Mos Compatible, Ul Recognized Ul Recognized
Configuration Complex Complex
Forward Current-Max 0.025 A 0.025 A
Hysteresis Ratio-Nom 0.025
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.1 A 0.5 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -25 °C -20 °C
Optoelectronic Device Type Logic Ic Output Optocoupler Logic Ic Output Optocoupler
Supply Voltage-Min 15 V 5.4 V
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 4 1