HCPL-4506
vs
HCPL-0701
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
0.300 INCH, DIP-8
|
SO-8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
COMPLEX
|
|
Data Rate-Nom |
1 MBps
|
|
Forward Current-Max |
0.025 A
|
|
Isolation Voltage-Max |
2500 V
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
On-State Current-Max |
0.015 A
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
|
Supply Voltage-Min |
4.5 V
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
4
|
5
|
|
|
|
Compare HCPL-4506 with alternatives
Compare HCPL-0701 with alternatives