HCPL-5231#200 vs HCPL-5230 feature comparison

HCPL-5231#200 Hewlett Packard Co

Buy Now Datasheet

HCPL-5230 Avago Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Package Description Hermetic Sealed, Dip-8 Hermetic Sealed, Ceramic, Dip-8
Reach Compliance Code Unknown Compliant
ECCN Code 3A001.a.2.c 3A001.a.2.c
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature Cmos Compatible, Tri State , High Reliability Cmos Compatible, High Reliability
Configuration Complex Complex
Data Rate-Nom 5 Mbps 5 Mbps
Forward Current-Max 0.008 A 0.008 A
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e0 e4
Mounting Feature Through Hole Mount Through Hole Mount
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.015 A 0.015 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type Logic Ic Output Optocoupler Logic Ic Output Optocoupler
Power Dissipation-Max 0.4 W 0.4 W
Response Time-Nom 3e-7 Ns 4.5e-8 Ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 20 V 5 V
Surface Mount No No
Terminal Finish Tin/Lead (Sn/Pb) Gold
Base Number Matches 4 4
Pbfree Code Yes