HCPL-M600#500
vs
PS9123-AX
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
RENESAS ELECTRONICS CORP
|
Package Description |
MO-155, SOP-5
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Avago Technologies
|
Renesas Electronics
|
Additional Feature |
TTL COMPATIBLE, UL RECOGNIZED
|
|
Configuration |
SINGLE
|
|
Data Rate-Nom |
10 MBps
|
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Forward Voltage-Max |
1.75 V
|
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e0
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.085 W
|
0.13 W
|
Supply Voltage-Min |
4.5 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
NICKEL PALLADIUM GOLD
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
RELDUMMY00
|
Factory Lead Time |
|
4 Weeks
|
Response Time-Nom |
|
6e-8 ns
|
Supply Voltage-Nom |
|
5.5 V
|
|
|
|
Compare HCPL-M600#500 with alternatives
Compare PS9123-AX with alternatives