-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High CMR, 15 Mbps Totem Pole Output Type, 5-PIN SOP (SO-5) Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9123-F3-AX | Renesas Electronics Corporation | High CMR, 15 Mbps Totem Pole Output Type, 5-PIN SOP (SO-5) Photocoupler | |
PS9123-V-F3-AX | Renesas Electronics Corporation | High CMR, 15 Mbps Totem Pole Output Type, 5-PIN SOP (SO-5) Photocoupler | |
PS9123-AX | Renesas Electronics Corporation | High CMR, 15 Mbps Totem Pole Output Type, 5-PIN SOP (SO-5) Photocoupler, , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1174-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 5SO Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
575 In Stock |
|
$1.8811 / $4.4700 | Buy Now |
DISTI #
PS9123-AX
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SOP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS9123-AX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 20 Partner Stock |
|
RFQ | |
DISTI #
PS9123-AX
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SOP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS9123-AX) RoHS: Compliant Min Qty: 680 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.9700 | Buy Now |
DISTI #
968-PS9123-AX
|
Mouser Electronics | High Speed Optocouplers Hi-Speed Optocplr SO-5 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 680 Package Multiple: 20 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.3000 | Buy Now |
|
Renesas Electronics America | OPTOISO 3.75KV PUSH PULL 5SO Min Qty: 1 Container: Bulk | 575 |
|
$1.8811 / $4.4700 | Buy Now |
|
Rochester Electronics | PS9123 - High CMR, 15 Mbps Totem Pole Output Type, 5-PIN SOP (SO-5) Photocoupler RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$1.8500 / $2.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS9123-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9123-AX
Renesas Electronics Corporation
High CMR, 15 Mbps Totem Pole Output Type, 5-PIN SOP (SO-5) Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Manufacturer Package Code | RELDUMMY00 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.13 W | |
Response Time-Nom | 6e-8 ns | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for PS9123-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9123-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS9123-F3-AX | High CMR, 15 Mbps Totem Pole Output Type, 5-PIN SOP (SO-5) Photocoupler, , / | Renesas Electronics Corporation | PS9123-AX vs PS9123-F3-AX |
PS9123 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, LEAD FREE, SOP-5 | Renesas Electronics Corporation | PS9123-AX vs PS9123 |
PS9123-V-AX | High CMR, 15 Mbps Totem Pole Output Type, 5-PIN SOP (SO-5) Photocoupler, , / | Renesas Electronics Corporation | PS9123-AX vs PS9123-V-AX |