HCPL0601R1 vs HCPL-0601#500 feature comparison

HCPL0601R1 Fairchild Semiconductor Corporation

Buy Now Datasheet

HCPL-0601#500 Broadcom Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Package Description Sop-8
Reach Compliance Code Unknown Unknown
HTS Code 8541.49.80.00 8541.49.80.00
Additional Feature Ul Recognized, Cmos Compatible
Configuration Complex
Data Rate-Nom 10 Mbps
Forward Current-Max 0.05 A
Isolation Voltage-Max 3750 V
JESD-609 Code e3
Mounting Feature Surface Mount
Number of Elements 1
Number of Functions 1
On-State Current-Max 0.05 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type Logic Ic Output Optocoupler Logic Ic Output Optocoupler
Power Dissipation-Max 0.085 W
Response Time-Nom 4.5e-8 Ns
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 7 V
Surface Mount Yes
Terminal Finish Matte Tin (Sn)
Base Number Matches 1 4
Pbfree Code No
Factory Lead Time 14 Weeks