HCPL0601R2 vs HCPL-0601#500 feature comparison

HCPL0601R2 Fairchild Semiconductor Corporation

Buy Now Datasheet

HCPL-0601#500 Hewlett Packard Co

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Part Package Code SOIC
Package Description Lead Free, Compact, Sop-8 So-8
Pin Count 8
Manufacturer Package Code 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR
Reach Compliance Code Compliant Unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.49.80.00
Additional Feature Cmos Compatible, Ul Recognized Open Collector, Ul Recognized
Configuration Single Complex
Data Rate-Nom 10 Mbps 10 Mbps
Forward Current-Max 0.05 A 0.02 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e3
Mounting Feature Surface Mount
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type Logic Ic Output Optocoupler Logic Ic Output Optocoupler
Power Dissipation-Max 0.085 W
Response Time-Nom 4.5e-8 Ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 7 V
Surface Mount Yes
Terminal Finish Matte Tin (Sn)
Base Number Matches 2 4