HCPL2531
vs
HCPL-2531-020E
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
GENERAL INSTRUMENT OPTOELECTRONICS
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Current Transfer Ratio-Min |
19%
|
19%
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
1.7 V
|
1.7 V
|
Isolation Voltage-Max |
3000 V
|
5000 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
2
|
2
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
100 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Power Dissipation-Max |
0.035 W
|
0.035 W
|
Response Time-Max |
8e-7 s
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
6
|
3
|
Package Description |
|
0.300 INCH, LEAD FREE, DIP-8
|
Additional Feature |
|
TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
|
Configuration |
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom |
|
1 MBps
|
Number of Functions |
|
2
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
|
|
|
Compare HCPL-2531-020E with alternatives