Part Details for HCPL2531 by General Instrument Optoelectronics
Results Overview of HCPL2531 by General Instrument Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL2531 Information
HCPL2531 by General Instrument Optoelectronics is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: HCPL2531 by General Instrument Optoelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HCPL2531 Part Data Attributes
|
|
HCPL2531
General Instrument Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
HCPL2531
General Instrument Optoelectronics
Transistor Output Optocoupler, 2-Element, 3000V Isolation
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.40.80.00 | |
| Current Transfer Ratio-Min | 19% | |
| Forward Current-Max | 0.025 A | |
| Forward Voltage-Max | 1.7 V | |
| Isolation Voltage-Max | 3000 V | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 2 | |
| On-State Current-Max | 0.008 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Power Dissipation-Max | 0.035 W | |
| Response Time-Max | 8e-7 S | |
| Surface Mount | No |