HD44780UA00FS
vs
KS0066
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
HITACHI LTD
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code |
QFP
|
DIE
|
Package Description |
FP-80
|
DIE,
|
Pin Count |
80
|
80
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
JESD-30 Code |
R-PQFP-G80
|
X-XUUC-N80
|
Length |
20 mm
|
|
Number of Terminals |
80
|
80
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
QFP
|
DIE
|
Package Shape |
RECTANGULAR
|
UNSPECIFIED
|
Package Style |
FLATPACK
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.1 mm
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
QUAD
|
UPPER
|
Width |
14 mm
|
|
uPs/uCs/Peripheral ICs Type |
DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER
|
DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER
|
Base Number Matches |
1
|
34
|
Display Configuration |
|
16 X 40 DOTS
|
|
|
|
Compare HD44780UA00FS with alternatives
Compare KS0066 with alternatives