Part Details for KS0066 by Samsung Semiconductor
Overview of KS0066 by Samsung Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for KS0066
KS0066 CAD Models
KS0066 Part Data Attributes
|
KS0066
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KS0066
Samsung Semiconductor
Dot Matrix LCD Driver, 16 X 40 Dots, CMOS, DIE-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Display Configuration | 16 X 40 DOTS | |
JESD-30 Code | X-XUUC-N80 | |
Number of Terminals | 80 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
Alternate Parts for KS0066
This table gives cross-reference parts and alternative options found for KS0066. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS0066, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SED1278F | 16X40 DOTS DOT MAT LCD DSPL CTLR, PQFP80, PLASTIC, QFP5-80 | Epson Electronics America Inc | KS0066 vs SED1278F |
SED1278F | Dot Matrix LCD Controller, 16 X 40 Dots, CMOS, PQFP80, PLASTIC, QFP5-80 | Seiko Epson Corporation | KS0066 vs SED1278F |
HD44780UA00FS | Dot Matrix LCD Driver, CMOS, PQFP80, FP-80 | Hitachi Ltd | KS0066 vs HD44780UA00FS |
HD44780UA02FS | Dot Matrix LCD Driver, CMOS, PQFP80, FP-80 | Hitachi Ltd | KS0066 vs HD44780UA02FS |
SED1278F | Dot Matrix LCD Driver, 16 X 40 Dots, CMOS, PQFP80, PLASTIC, QFP5-80 | Micro Electronics Corporation | KS0066 vs SED1278F |