HD6809P
vs
CDP1805ACD
feature comparison
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Obsolete
|
Transferred
|
| Part Package Code |
DIP
|
|
| Package Description |
Dip, Dip40,.6
|
Dip, Dip40,.6
|
| Pin Count |
40
|
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| HTS Code |
8542.31.00.01
|
8542.31.00.01
|
| Address Bus Width |
16
|
|
| Bit Size |
8
|
8
|
| Boundary Scan |
No
|
|
| Clock Frequency-Max |
4 Mhz
|
|
| External Data Bus Width |
8
|
|
| Format |
Fixed Point
|
|
| Integrated Cache |
No
|
|
| JESD-30 Code |
R-PDIP-T40
|
R-CDIP-T40
|
| JESD-609 Code |
e0
|
|
| Length |
52.8 Mm
|
|
| Low Power Mode |
Yes
|
|
| Number of DMA Channels |
|
|
| Number of External Interrupts |
3
|
|
| Number of Serial I/Os |
|
|
| Number of Terminals |
40
|
40
|
| On Chip Data RAM Width |
|
|
| Operating Temperature-Max |
75 °C
|
85 °C
|
| Operating Temperature-Min |
-20 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Ceramic, Metal-Sealed Cofired
|
| Package Code |
DIP
|
DIP
|
| Package Equivalence Code |
DIP40,.6
|
DIP40,.6
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| RAM (words) |
0
|
|
| Seated Height-Max |
5.08 Mm
|
|
| Speed |
4 Mhz
|
5 Mhz
|
| Supply Voltage-Max |
5.25 V
|
|
| Supply Voltage-Min |
4.75 V
|
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
No
|
No
|
| Technology |
Nmos
|
Cmos
|
| Temperature Grade |
Commercial Extended
|
Industrial
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
15.24 Mm
|
|
| uPs/uCs/Peripheral ICs Type |
Microprocessor
|
Microprocessor, Risc
|
| Base Number Matches |
1
|
5
|
|
|
|